+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54-033

Cleaning cloth: sandpaper; Granularity: 120; Mounting: bur; 5pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
54-033
TME Symbol:
NEO-54-033

Specification

Manufacturer
NEO TOOLS
Type of cleaning cloth
sandpaper
Granularity
120
Mounting
bur
Version
with holes
Dimensions
285x245mm
Quantity in set/package
5pcs.
Form
sheet
Shape
triangular
Gross weight182 g
See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
54-033
0 in TME stock
Net price for quantities from 1 set - 3.55 USDGross price for quantities from 1 set - 3.55 USD
Net price for quantities from 5 set - 3.34 USDGross price for quantities from 5 set - 3.34 USD
Net price for quantities from 25 set - 3.20 USDGross price for quantities from 25 set - 3.20 USD
Net price for quantities from 50 set - 3.07 USDGross price for quantities from 50 set - 3.07 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.