+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55-366

Fast cutting mill; Ø: 12mm; Ø: 6mm; aluminium,metal,plastic; oval


Manufacturer: NEO TOOLS

Manufacturer part number:
55-366
TME Symbol:
NEO-55-366

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
fast cutting mill
Tip diameter
12mm
Plunger diameter
6mm
Working part length
20mm
Material
HM steel
Overall length
65mm
Kind of holder
cylindrical
Shape
oval
Tools application
  • aluminium
  • metal
  • plastic
Gross weight49 g
See other products in this category: Milling Cutters NEO TOOLS,
*
55-366
0 in TME stock
Net price for quantities from 1 pcs - 13.00 USDGross price for quantities from 1 pcs - 13.00 USD
Net price for quantities from 5 pcs - 12.13 USDGross price for quantities from 5 pcs - 12.13 USD
Net price for quantities from 50 pcs - 11.70 USDGross price for quantities from 50 pcs - 11.70 USD
Net price for quantities from 100 pcs - 11.27 USDGross price for quantities from 100 pcs - 11.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.