+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55-541

Drill bit-kit; diamond; Holder: cylindrical; Kit: guide; 6pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
55-541
TME Symbol:
NEO-55-541

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
drill bit - kit
Kind of drill bit
diamond
Kind of holder
cylindrical
Drill diameter
5mm/6mm/8mm/10mm/12mm
Kit contents
guide
Quantity in set/package
6pcs.
Tools application
  • for dry running
  • for stoneware
  • for wet work
  • glass
  • stone
Gross weight530 g
See other products in this category: Drill Sets NEO TOOLS,
*
55-541
0 in TME stock
Net price for quantities from 1 set - 28.15 USDGross price for quantities from 1 set - 28.15 USD
Net price for quantities from 5 set - 26.45 USDGross price for quantities from 5 set - 26.45 USD
Net price for quantities from 20 set - 25.50 USDGross price for quantities from 20 set - 25.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.