+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55-744

Cleaning cloth: sanding screen; Granularity: 80; Mounting: bur


Manufacturer: NEO TOOLS

Manufacturer part number:
55-744
TME Symbol:
NEO-55-744

Specification

Manufacturer
NEO TOOLS
Type of cleaning cloth
sanding screen
Granularity
80
Mounting
bur
Dimensions
Ø225mm
Quantity in set/package
10pcs.
Form
sheet
Plating material
silicon carbide
Gross weight469 g
See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
55-744
0 in TME stock
Net price for quantities from 1 set - 10.53 USDGross price for quantities from 1 set - 10.53 USD
Net price for quantities from 5 set - 9.82 USDGross price for quantities from 5 set - 9.82 USD
Net price for quantities from 20 set - 9.47 USDGross price for quantities from 20 set - 9.47 USD
Net price for quantities from 40 set - 9.12 USDGross price for quantities from 40 set - 9.12 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.