+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55-751

Cleaning cloth: sandpaper; Granularity: 120; with holes; 93x230mm


Manufacturer: NEO TOOLS

Manufacturer part number:
55-751
TME Symbol:
NEO-55-751

Specification

Manufacturer
NEO TOOLS
Type of cleaning cloth
sandpaper
Granularity
120
Version
with holes
Dimensions
93x230mm
Quantity in set/package
5pcs.
Form
sheet
Gross weight68 g
See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
55-751
0 in TME stock
Net price for quantities from 1 pcg - 1.46 USDGross price for quantities from 1 pcg - 1.46 USD
Net price for quantities from 20 pcg - 1.36 USDGross price for quantities from 20 pcg - 1.36 USD
Net price for quantities from 100 pcg - 1.31 USDGross price for quantities from 100 pcg - 1.31 USD
Net price for quantities from 200 pcg - 1.27 USDGross price for quantities from 200 pcg - 1.27 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.