+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55-921

Sponge; high flexibility,even pressure; 70x25x100mm


Manufacturer: NEO TOOLS

Manufacturer part number:
55-921
TME Symbol:
NEO-55-921

Specification

Manufacturer
NEO TOOLS
Type of cleaning cloth
sponge
Dimensions
70x25x100mm
Granularity
240
Plating material
aluminium oxide
Tools application
  • for removing paint
  • for rust removal
  • grinding
  • removing old paintings
Tools features
  • even pressure
  • high flexibility
Gross weight20 g
See other products in this category: Abrasive Brushes and Sponges NEO TOOLS,
*
55-921
0 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 20 pcs - 0.68 USDGross price for quantities from 20 pcs - 0.68 USD
Net price for quantities from 125 pcs - 0.66 USDGross price for quantities from 125 pcs - 0.66 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.