+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55-992

Cleaning cloth: non-woven; Ø: 125mm; power tools


Manufacturer: NEO TOOLS

Manufacturer part number:
55-992
TME Symbol:
NEO-55-992

Specification

Manufacturer
NEO TOOLS
Type of cleaning cloth
non-woven
Diameter
125mm
Application
power tools
Panel cutout diameter
22.2mm
Gross weight108 g
See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
55-992
0 in TME stock
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 5 pcs - 6.97 USDGross price for quantities from 5 pcs - 6.97 USD
Net price for quantities from 50 pcs - 6.72 USDGross price for quantities from 50 pcs - 6.72 USD
Net price for quantities from 100 pcs - 6.47 USDGross price for quantities from 100 pcs - 6.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.