+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56-245

Drill bit-kit; high speed steel; Holder: cylindrical; 7pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
56-245
TME Symbol:
NEO-56-245

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
drill bit - kit
Material
high speed steel
Kind of holder
cylindrical
Kit contents
step drill
Quantity in set/package
7pcs.
Plating material
TiN
Gross weight246 g
See other products in this category: Drill Sets NEO TOOLS,
*
56-245
0 in TME stock
Net price for quantities from 1 set - 20.30 USDGross price for quantities from 1 set - 20.30 USD
Net price for quantities from 5 set - 18.95 USDGross price for quantities from 5 set - 18.95 USD
Net price for quantities from 25 set - 18.27 USDGross price for quantities from 25 set - 18.27 USD
Net price for quantities from 50 set - 17.60 USDGross price for quantities from 50 set - 17.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.