+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56-505

Tools set: screwdriver bits; Pozidriv®; 25mm; PZ3; impact; 2pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
56-505
TME Symbol:
NEO-56-505

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Pozidriv®
Material
S2 steel
Overall length
25mm
Bit size
PZ3
Version
impact
Quantity in set/package
2pcs.
Gross weight14 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-505
0 in TME stock
Net price for quantities from 1 pcg - 1.40 USDGross price for quantities from 1 pcg - 1.40 USD
Net price for quantities from 5 pcg - 1.30 USDGross price for quantities from 5 pcg - 1.30 USD
Net price for quantities from 50 pcg - 1.26 USDGross price for quantities from 50 pcg - 1.26 USD
Net price for quantities from 100 pcg - 1.21 USDGross price for quantities from 100 pcg - 1.21 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.