+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEO TOOLS | |
Type of tools set | screwdriver bits | |
Kind of bit | Torx® | |
Material | S2 steel | |
Overall length | 50mm | |
Bit size | TX20 | |
Version | impact | |
Quantity in set/package | 2pcs. |