+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56-544

Tools set: screwdriver bits; Torx®; 25mm; TX15; impact; 20pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
56-544
TME Symbol:
NEO-56-544

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Torx®
Overall length
25mm
Bit size
TX15
Version
impact
Quantity in set/package
20pcs.
Gross weight102 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-544
0 in TME stock
Net price for quantities from 1 pcg - 8.52 USDGross price for quantities from 1 pcg - 8.52 USD
Net price for quantities from 5 pcg - 7.95 USDGross price for quantities from 5 pcg - 7.95 USD
Net price for quantities from 50 pcg - 7.67 USDGross price for quantities from 50 pcg - 7.67 USD
Net price for quantities from 100 pcg - 7.39 USDGross price for quantities from 100 pcg - 7.39 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.