+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56-554

Holder; Socket size-inch: 1/4"; HEX 1/4"; 60mm; magnetic,impact


Manufacturer: NEO TOOLS

Manufacturer part number:
56-554
TME Symbol:
NEO-56-554

Specification

Manufacturer
NEO TOOLS
Type of tool
holder
Holder socket size - inch
1/4"
Socket size - inch
HEX 1/4"
Length
60mm
Version
impact, magnetic
Tools application
screwdriver bits
Gross weight26.89 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-554
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.45 USD
Net price for quantities from 50 pcs - 2.36 USDGross price for quantities from 50 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD