+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56-602

Screwdriver: universal-set; 31pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
56-602
TME Symbol:
NEO-56-602

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
universal - set
Kind of bit
Phillips, spanner, Torx® with protection, Tri-Wing®
Bit size
PH1, TW1, PH2, TW2, PH3, TW3, T10H, T15H, T20H, T25H, T27H, T30H
Quantity in set/package
31pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight464 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
56-602
0 in TME stock
Net price for quantities from 1 set - 24.03 USDGross price for quantities from 1 set - 24.03 USD
Net price for quantities from 5 set - 22.43 USDGross price for quantities from 5 set - 22.43 USD
Net price for quantities from 24 set - 21.63 USDGross price for quantities from 24 set - 21.63 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.