+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56-604

Tools set: screwdriver bits; Kit: rattle,screwdriver bits


Manufacturer: NEO TOOLS

Manufacturer part number:
56-604
TME Symbol:
NEO-56-604

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx® with protection
Bit size
HEX 4mm, HEX 5mm, HEX 6mm, PH1, PH2, PH3, SL 4, SL 5.5, SL 6.5, T10H, T15H, T20H, T25H, T30H
Quantity in set/package
26pcs.
Kit contents
  • rattle
  • screwdriver bits
Gross weight464 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
56-604
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 21.81 USDGross price for quantities from 1 set - 21.81 USD
Net price for quantities from 5 set - 20.36 USDGross price for quantities from 5 set - 20.36 USD
Net price for quantities from 24 set - 19.63 USDGross price for quantities from 24 set - 19.63 USD