+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56-608

Tools set: screwdriver bits; 25mm; Kit: screwdriver handle; 1/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
56-608
TME Symbol:
NEO-56-608

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®, Torx® with protection
Material
S2 steel
Overall length
25mm
Kit contents
screwdriver handle
Holder socket size - inch
1/4"
Quantity in set/package
32pcs.
Gross weight284.47 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
56-608
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 14.21 USDGross price for quantities from 1 set - 14.21 USD
Net price for quantities from 5 set - 13.26 USDGross price for quantities from 5 set - 13.26 USD
Net price for quantities from 20 set - 12.79 USDGross price for quantities from 20 set - 12.79 USD
Net price for quantities from 48 set - 12.31 USDGross price for quantities from 48 set - 12.31 USD