+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56-610

Tools set: screwdriver bits; hex key,Phillips,Pozidriv®,Torx®

Manufacturer: NEO TOOLS

Manufacturer part number:
56-610
TME Symbol:
NEO-56-610

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, Torx®
Material
S2 steel
Overall length
25mm
Holder socket size - inch
1/4"
Quantity in set/package
24pcs.
Kit contents
  • adapter
  • rattle
  • socket bits
Gross weight360 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
56-610
0 in TME stock
Net price for quantities from 1 set - 21.66 USDGross price for quantities from 1 set - 21.66 USD
Net price for quantities from 5 set - 20.21 USDGross price for quantities from 5 set - 20.21 USD
Net price for quantities from 20 set - 19.49 USDGross price for quantities from 20 set - 19.49 USD
Net price for quantities from 48 set - 18.77 USDGross price for quantities from 48 set - 18.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.