+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56-611

Tools set: screwdriver bits; Phillips,Pozidriv®; Kit: drill bits


Manufacturer: NEO TOOLS

Manufacturer part number:
56-611
TME Symbol:
NEO-56-611

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®
Material
S2 steel
Kit contents
drill bits
Holder socket size - inch
1/4"
Quantity in set/package
20pcs.
Gross weight397 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
56-611
0 in TME stock
Net price for quantities from 1 set - 11.30 USDGross price for quantities from 1 set - 11.30 USD
Net price for quantities from 6 set - 10.55 USDGross price for quantities from 6 set - 10.55 USD
Net price for quantities from 12 set - 10.17 USDGross price for quantities from 12 set - 10.17 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.