+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56-613

Tools set: screwdriver bits; Kit: adapter,holder,drill bits


Manufacturer: NEO TOOLS

Manufacturer part number:
56-613
TME Symbol:
NEO-56-613

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Material
S2 steel
Holder socket size - inch
1/4"
Quantity in set/package
50pcs.
Kind of drill bit
for metal
Kit contents
  • adapter
  • drill bits
  • holder
Gross weight861 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
56-613
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 21.15 USDGross price for quantities from 1 set - 21.15 USD
Net price for quantities from 5 set - 19.74 USDGross price for quantities from 5 set - 19.74 USD
Net price for quantities from 16 set - 19.04 USDGross price for quantities from 16 set - 19.04 USD