+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56-619

Tools set: screwdriver bits; Kit: adapter,holder,drill bits

Manufacturer: NEO TOOLS

Manufacturer part number:
56-619
TME Symbol:
NEO-56-619

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Holder socket size - inch
1/4"
Quantity in set/package
66pcs.
Kind of drill bit
for metal, for wood
Kit contents
  • adapter
  • drill bits
  • holder
Gross weight971 g
See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
56-619
0 in TME stock
Net price for quantities from 1 set - 22.77 USDGross price for quantities from 1 set - 22.77 USD
Net price for quantities from 6 set - 21.26 USDGross price for quantities from 6 set - 21.26 USD
Net price for quantities from 12 set - 20.50 USDGross price for quantities from 12 set - 20.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.