+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56-624

Screwdriver bit; Pozidriv®; PZ2; Overall len: 25mm; 100pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
56-624
TME Symbol:
NEO-56-624

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Overall length
25mm
Quantity in set/package
100pcs.
Gross weight523 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
56-624
0 in TME stock
Net price for quantities from 1 pcg - 16.57 USDGross price for quantities from 1 pcg - 16.57 USD
Net price for quantities from 5 pcg - 15.46 USDGross price for quantities from 5 pcg - 15.46 USD
Net price for quantities from 20 pcg - 14.91 USDGross price for quantities from 20 pcg - 14.91 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.