+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56-764

Nails; L: 38mm; 400pcs; Thk: 1.25mm; GA18/90


Manufacturer: NEO TOOLS

Manufacturer part number:
56-764
TME Symbol:
NEO-56-764

Specification

Manufacturer
NEO TOOLS
Type of tool accessories
nails
Length
38mm
Quantity in set/package
400pcs.
Thickness
1.25mm
Manufacturer series
GA18/90
Gross weight139 g
See other products in this category: General Purpose Tools - Others NEO TOOLS,
See other products from this series.:
*
56-764
0 in TME stock
Net price for quantities from 1 pcg - 1.67 USDGross price for quantities from 1 pcg - 1.67 USD
Net price for quantities from 5 pcg - 1.56 USDGross price for quantities from 5 pcg - 1.56 USD
Net price for quantities from 20 pcg - 1.51 USDGross price for quantities from 20 pcg - 1.51 USD
Net price for quantities from 40 pcg - 1.45 USDGross price for quantities from 40 pcg - 1.45 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.