+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57-088

Drill bit-kit; for metal; high speed steel; plastic cassette


Manufacturer: NEO TOOLS

Manufacturer part number:
57-088
TME Symbol:
NEO-57-088

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
plastic cassette
Conform to the norm
DIN 338
Kind of holder
cylindrical
Drill diameter
1.5mm/2mm/2.5mm/3mm/3.2mm/3.5mm/4mm/4.2mm/4.8mm/5mm/5.5mm/6mm/6.5mm
Quantity in set/package
13pcs.
Gross weight123 g
See other products in this category: Drill Sets NEO TOOLS,
*
57-088
0 in TME stock
Net price for quantities from 1 set - 14.94 USDGross price for quantities from 1 set - 14.94 USD
Net price for quantities from 5 set - 13.94 USDGross price for quantities from 5 set - 13.94 USD
Net price for quantities from 50 set - 13.44 USDGross price for quantities from 50 set - 13.44 USD
Net price for quantities from 100 set - 12.94 USDGross price for quantities from 100 set - 12.94 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.