+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57-196

Drill bit-kit; for metal; high speed steel; plastic cassette


Manufacturer: NEO TOOLS

Manufacturer part number:
57-196
TME Symbol:
NEO-57-196

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
plastic cassette
Kind of holder
cylindrical
Drill diameter
4mm/5mm/6mm/8mm/10mm
Quantity in set/package
5pcs.
Plating material
TiN
Gross weight164 g
See other products in this category: Drill Sets NEO TOOLS,
*
57-196
0 in TME stock
Net price for quantities from 1 set - 12.02 USDGross price for quantities from 1 set - 12.02 USD
Net price for quantities from 5 set - 11.22 USDGross price for quantities from 5 set - 11.22 USD
Net price for quantities from 50 set - 10.82 USDGross price for quantities from 50 set - 10.82 USD
Net price for quantities from 100 set - 10.42 USDGross price for quantities from 100 set - 10.42 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.