+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57-199

Drill bit-kit; for metal; high speed steel; plastic cassette


Manufacturer: NEO TOOLS

Manufacturer part number:
57-199
TME Symbol:
NEO-57-199

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
plastic cassette
Kind of holder
cylindrical
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm
Quantity in set/package
19pcs.
Plating material
TiN
Gross weight457 g
See other products in this category: Drill Sets NEO TOOLS,
*
57-199
0 in TME stock
Net price for quantities from 1 set - 31.75 USDGross price for quantities from 1 set - 31.75 USD
Net price for quantities from 5 set - 29.64 USDGross price for quantities from 5 set - 29.64 USD
Net price for quantities from 20 set - 28.58 USDGross price for quantities from 20 set - 28.58 USD
Net price for quantities from 40 set - 27.52 USDGross price for quantities from 40 set - 27.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.