+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57-250

Drill bit-kit; for wood; Holder: cylindrical; 5mm,6mm,8mm; 3pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
57-250
TME Symbol:
NEO-57-250

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
drill bit - kit
Kind of drill bit
for wood
Kind of holder
cylindrical
Drill diameter
5mm/6mm/8mm
Quantity in set/package
3pcs.
Plating material
TiN
Gross weight64 g
See other products in this category: Drill Sets NEO TOOLS,
*
57-250
0 in TME stock
Net price for quantities from 1 set - 3.26 USDGross price for quantities from 1 set - 3.26 USD
Net price for quantities from 5 set - 3.04 USDGross price for quantities from 5 set - 3.04 USD
Net price for quantities from 50 set - 2.94 USDGross price for quantities from 50 set - 2.94 USD
Net price for quantities from 100 set - 2.83 USDGross price for quantities from 100 set - 2.83 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.