+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57-252

Drill bit; for wood; Ø: 8mm; L: 400mm; Blade tip shape: spiral


Manufacturer: NEO TOOLS

Manufacturer part number:
57-252
TME Symbol:
NEO-57-252

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
8mm
Length
0.4m
Blade tip shape
spiral
Gross weight113 g
See other products in this category: Drills for Wood NEO TOOLS,
*
57-252
0 in TME stock
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 5 pcs - 4.68 USDGross price for quantities from 5 pcs - 4.68 USD
Net price for quantities from 50 pcs - 4.51 USDGross price for quantities from 50 pcs - 4.51 USD
Net price for quantities from 100 pcs - 4.35 USDGross price for quantities from 100 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.