+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57-269

Drill bit-kit; for wood; plastic cassette; Holder: cylindrical


Manufacturer: NEO TOOLS

Manufacturer part number:
57-269
TME Symbol:
NEO-57-269

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
drill bit - kit
Kind of drill bit
for wood
Kind of package
plastic cassette
Kind of holder
cylindrical
Drill diameter
4mm/5mm/6mm/8mm/10mm
Quantity in set/package
5pcs.
Gross weight141 g
See other products in this category: Drill Sets NEO TOOLS,
*
57-269
0 in TME stock
Net price for quantities from 1 set - 4.52 USDGross price for quantities from 1 set - 4.52 USD
Net price for quantities from 5 set - 4.22 USDGross price for quantities from 5 set - 4.22 USD
Net price for quantities from 50 set - 4.06 USDGross price for quantities from 50 set - 4.06 USD
Net price for quantities from 100 set - 3.92 USDGross price for quantities from 100 set - 3.92 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.