+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57-621

Cutting diamond wheel; Ø: 125mm; thin,turbo; Øhole: 22.2mm


Manufacturer: NEO TOOLS

Manufacturer part number:
57-621
TME Symbol:
NEO-57-621

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
cutting diamond wheel
Saw diameter
125mm
Version
thin, turbo
Kind of holder
assembly hole
Hole diameter
22.2mm
Gross weight110 g
See other products in this category: Cutting and Grinding Discs NEO TOOLS,
*
57-621
0 in TME stock
Net price for quantities from 1 pcs - 11.28 USDGross price for quantities from 1 pcs - 11.28 USD
Net price for quantities from 5 pcs - 10.53 USDGross price for quantities from 5 pcs - 10.53 USD
Net price for quantities from 50 pcs - 10.15 USDGross price for quantities from 50 pcs - 10.15 USD
Net price for quantities from 100 pcs - 9.78 USDGross price for quantities from 100 pcs - 9.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.