+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57-921

Hole saw; Ø: 19mm,25mm,30mm,35mm,40mm,68mm; stainless steel


Manufacturer: NEO TOOLS

Manufacturer part number:
57-921
TME Symbol:
NEO-57-921

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hole saw
Diameter
19mm, 25mm, 30mm, 35mm, 40mm, 68mm
Tools application
stainless steel
Cut depth
44mm
Material
bimetal
Number of cutting edges
9
Kit contents
  • adapter
  • drill bits
  • hex key
Gross weight1.182 kg
See other products in this category: Hole Saws NEO TOOLS,
*
57-921
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 32.60 USDGross price for quantities from 1 set - 32.60 USD
Net price for quantities from 5 set - 30.43 USDGross price for quantities from 5 set - 30.43 USD
Net price for quantities from 10 set - 29.34 USDGross price for quantities from 10 set - 29.34 USD