+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57-956

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 25mm; 20pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
57-956
TME Symbol:
NEO-57-956

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
hexagonal
Material
S2 steel
Overall length
25mm
Quantity in set/package
20pcs.
Gross weight120 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
57-956
0 in TME stock
Net price for quantities from 1 pcg - 3.67 USDGross price for quantities from 1 pcg - 3.67 USD
Net price for quantities from 5 pcg - 3.42 USDGross price for quantities from 5 pcg - 3.42 USD
Net price for quantities from 50 pcg - 3.30 USDGross price for quantities from 50 pcg - 3.30 USD
Net price for quantities from 100 pcg - 3.18 USDGross price for quantities from 100 pcg - 3.18 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.