+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57-971

Screwdriver bit: Torx®; T10; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
57-971
TME Symbol:
NEO-57-971

Specification

Manufacturer
NEO TOOLS
Type of screwdriver bit
Torx®
Bit size
T10
Holder socket size - inch
1/4"
Kind of holder
hexagonal
Material
S2 steel
Overall length
25mm
Quantity in set/package
2pcs.
Gross weight12.96 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
57-971
10 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.27 USDGross price for quantities from 1 pcg - 1.27 USD
Net price for quantities from 20 pcg - 1.18 USDGross price for quantities from 20 pcg - 1.18 USD
Net price for quantities from 540 pcg - 1.14 USDGross price for quantities from 540 pcg - 1.14 USD
Net price for quantities from 1080 pcg - 1.10 USDGross price for quantities from 1080 pcg - 1.10 USD