+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEO TOOLS | |
Type of tool | screwdriver bit | |
Kind of bit | Torx® | |
Bit size | TX25 | |
Holder socket size - inch | 1/4" | |
Kind of holder | C6,3mm | |
Material | S2 steel | |
Overall length | 25mm | |
Quantity in set/package | 2pcs. | |
Plating material | titanium nitride |