+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57-975

Screwdriver bit: Torx®; TX27; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
57-975
TME Symbol:
NEO-57-975

Specification

Manufacturer
NEO TOOLS
Type of screwdriver bit
Torx®
Bit size
TX27
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
2pcs.
Plating material
titanium nitride
Gross weight14.86 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
57-975
9 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.31 USDGross price for quantities from 1 pcg - 1.31 USD
Net price for quantities from 20 pcg - 1.23 USDGross price for quantities from 20 pcg - 1.23 USD
Net price for quantities from 360 pcg - 1.18 USDGross price for quantities from 360 pcg - 1.18 USD
Net price for quantities from 720 pcg - 1.14 USDGross price for quantities from 720 pcg - 1.14 USD