+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57-977

Screwdriver bit: Torx®; TX40; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
57-977
TME Symbol:
NEO-57-977

Specification

Manufacturer
NEO TOOLS
Type of screwdriver bit
Torx®
Bit size
TX40
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
2pcs.
Plating material
titanium nitride
Gross weight16.95 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
57-977
9 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.29 USDGross price for quantities from 1 pcg - 1.29 USD
Net price for quantities from 20 pcg - 1.21 USDGross price for quantities from 20 pcg - 1.21 USD
Net price for quantities from 540 pcg - 1.16 USDGross price for quantities from 540 pcg - 1.16 USD
Net price for quantities from 1080 pcg - 1.12 USDGross price for quantities from 1080 pcg - 1.12 USD