+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57-979

Screwdriver bit: Phillips; PH2; 1/4"; Overall len: 50mm


Manufacturer: NEO TOOLS

Manufacturer part number:
57-979
TME Symbol:
NEO-57-979

Specification

Manufacturer
NEO TOOLS
Type of screwdriver bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
50mm
Plating material
titanium nitride
Gross weight15 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
57-979
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 20 pcs - 1.23 USDGross price for quantities from 20 pcs - 1.23 USD
Net price for quantities from 360 pcs - 1.18 USDGross price for quantities from 360 pcs - 1.18 USD
Net price for quantities from 720 pcs - 1.14 USDGross price for quantities from 720 pcs - 1.14 USD