+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58-034

Hacksaw blade; reciprocating saw,universal; 6teeth/inch; 228mm


Manufacturer: NEO TOOLS

Manufacturer part number:
58-034
TME Symbol:
NEO-58-034

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hacksaw blade
Balde teeth density
6teeth/inch
Material
HM steel
Length
228mm
Tools application
  • reciprocating saw
  • universal
Gross weight49.5 g
See other products in this category: Saw and Hack Saw NEO TOOLS,
*
58-034
0 in TME stock
Net price for quantities from 1 pcs - 13.53 USDGross price for quantities from 1 pcs - 13.53 USD
Net price for quantities from 20 pcs - 12.63 USDGross price for quantities from 20 pcs - 12.63 USD
Net price for quantities from 100 pcs - 12.18 USDGross price for quantities from 100 pcs - 12.18 USD
Net price for quantities from 200 pcs - 11.73 USDGross price for quantities from 200 pcs - 11.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.