+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58-045

Hacksaw blade; wood,reciprocating saw; 8teeth/inch; 152mm


Manufacturer: NEO TOOLS

Manufacturer part number:
58-045
TME Symbol:
NEO-58-045

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hacksaw blade
Balde teeth density
8teeth/inch
Material
carbon steel
Length
152mm
Tools application
  • reciprocating saw
  • wood
Gross weight50 g
See other products in this category: Saw and Hack Saw NEO TOOLS,
*
58-045
0 in TME stock
Net price for quantities from 1 pcg - 4.03 USDGross price for quantities from 1 pcg - 4.03 USD
Net price for quantities from 20 pcg - 3.77 USDGross price for quantities from 20 pcg - 3.77 USD
Net price for quantities from 100 pcg - 3.63 USDGross price for quantities from 100 pcg - 3.63 USD
Net price for quantities from 200 pcg - 3.50 USDGross price for quantities from 200 pcg - 3.50 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.