+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67-185

Measuring tape; L: 5m; Width: 25mm; measure

Manufacturer: NEO TOOLS

Manufacturer part number:
67-185
TME Symbol:
NEO-67-185

Specification

Manufacturer
NEO TOOLS
Type of tool
measuring tape
Length
5m
Width
25mm
Measurement tool features
magnet on the hook
Trade name
measure
Gross weight294.1 g
EAN code5907558425604

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
67-185
16 in TME stock
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 5.38 USD
Net price for quantities from 6 pcs - 4.82 USDGross price for quantities from 6 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs