+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67-235

Measuring tape; L: 10m; Width: 25mm; Class: II; measure

Manufacturer: NEO TOOLS

Manufacturer part number:
67-235
TME Symbol:
NEO-67-235

Specification

Manufacturer
NEO TOOLS
Type of tool
measuring tape
Length
10m
Width
25mm
Material
steel
Manufacturer series
MID
Accuracy class
II
Trade name
measure
Measurement tool features
  • 2 magnets on the hook
  • locking mechanism and hook on tape's end enables to make measurement by one person
Gross weight471 g
EAN code5907558472226

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
See other products from this series.:
*
67-235
0 in TME stock
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 7.83 USD
Net price for quantities from 6 pcs - 7.02 USDGross price for quantities from 6 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.