+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68-051

Measuring tape; L: 50m; measure


Manufacturer: NEO TOOLS

Manufacturer part number:
68-051
TME Symbol:
NEO-68-051

Specification

Manufacturer
NEO TOOLS
Type of tool
measuring tape
Length
50m
Trade name
measure
Gross weight770 g
EAN code5907558471755

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
68-051
0 in TME stock
Net price for quantities from 1 pcs - 11.63 USDGross price for quantities from 1 pcs - 11.63 USD
Net price for quantities from 5 pcs - 10.43 USDGross price for quantities from 5 pcs - 10.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.