+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71-132

Level; L: 600mm


Manufacturer: NEO TOOLS

Manufacturer part number:
71-132
TME Symbol:
NEO-71-132

Specification

Manufacturer
NEO TOOLS
Type of tool
level
Length
0.6m
Material
aluminium
Manufacturer series
S 300
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight276 g
EAN code5907558495911

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
See other products from this series.:
*
71-132
0 in TME stock
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 7.03 USD
Net price for quantities from 4 pcs - 6.31 USDGross price for quantities from 4 pcs - 6.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.