+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71-141

Level; L: 0.4m

Manufacturer: NEO TOOLS

Manufacturer part number:
71-141
TME Symbol:
NEO-71-141

Specification

Manufacturer
NEO TOOLS
Type of tool
level
Length
0.4m
Manufacturer series
S 400
Measurement tool features
  • horizontal level
  • vertical level
Gross weight289 g
EAN code5906692014613

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
See other products from this series.:
*
71-141
0 in TME stock
Net price for quantities from 1 pcs - 7.08 USDGross price for quantities from 1 pcs - 7.08 USD
Net price for quantities from 4 pcs - 6.36 USDGross price for quantities from 4 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.