+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

72-033

Try square; L: 200mm; Width: 130mm; with bracket


Manufacturer: NEO TOOLS

Manufacturer part number:
72-033
TME Symbol:
NEO-72-033

Specification

Manufacturer
NEO TOOLS
Type of tool
try square
Length
0.2m
Width
130mm
Version
with bracket
Conform to the norm
DIN 875-2
Gross weight900 g
EAN code5907558447286

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
72-033
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.60 USDGross price for quantities from 1 pcs - 19.60 USD
Net price for quantities from 4 pcs - 17.57 USDGross price for quantities from 4 pcs - 17.57 USD