+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

72-125

Try square; L: 0.3m


Manufacturer: NEO TOOLS

Manufacturer part number:
72-125
TME Symbol:
NEO-72-125

Specification

Manufacturer
NEO TOOLS
Type of tool
try square
Length
0.3m
Measurement tool features
metric graduations
Gross weight228 g
EAN code5907558447385

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
72-125
0 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
Net price for quantities from 4 pcs - 6.09 USDGross price for quantities from 4 pcs - 6.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.