+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

72-126

Try square; L: 0.6m; Width: 119mm

Manufacturer: NEO TOOLS

Manufacturer part number:
72-126
TME Symbol:
NEO-72-126

Specification

Manufacturer
NEO TOOLS
Type of tool
try square
Length
0.6m
Width
119mm
Measurement tool features
metric graduations
Gross weight420 g
EAN code5907558447392

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
72-126
0 in TME stock
Net price for quantities from 1 pcs - 8.80 USDGross price for quantities from 1 pcs - 8.80 USD
Net price for quantities from 4 pcs - 7.89 USDGross price for quantities from 4 pcs - 7.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.