+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74-020

Folding ruler; L: 2m

Manufacturer: NEO TOOLS

Manufacturer part number:
74-020
TME Symbol:
NEO-74-020

Specification

Manufacturer
NEO TOOLS
Type of tool
folding ruler
Length
2m
Gross weight128 g
EAN code5907558400373

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
74-020
0 in TME stock
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 5.38 USD
Net price for quantities from 4 pcs - 4.83 USDGross price for quantities from 4 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.