+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81-252-M

Dungarees; Size: M; camo; CAMO; 255g/m2; protective bib pants


Manufacturer: NEO TOOLS

Manufacturer part number:
81-252-M
TME Symbol:
NEO-81-252-M

Specification

Manufacturer
NEO TOOLS
Type of OSH component
dungarees
Size
M
Colour
camo
Conform to the norm
CE
Material
cotton, elastane, polyester
Manufacturer series
CAMO
Grammage
255g/m2
Trade name
protective bib pants
Gross weight890 g
EAN code5907558460063
See other products in this category: Work and Protective Clothing NEO TOOLS,
See other products from this series.:
*
81-252-M
0 in TME stock
Net price for quantities from 1 pcs - 29.82 USDGross price for quantities from 1 pcs - 29.82 USD
Net price for quantities from 5 pcs - 28.03 USDGross price for quantities from 5 pcs - 28.03 USD
Net price for quantities from 20 pcs - 26.84 USDGross price for quantities from 20 pcs - 26.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.