+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81-252-S

Dungarees; Size: S; camo; CAMO; 255g/m2; protective bib pants


Manufacturer: NEO TOOLS

Manufacturer part number:
81-252-S
TME Symbol:
NEO-81-252-S

Specification

Manufacturer
NEO TOOLS
Type of OSH component
dungarees
Size
S
Colour
camo
Conform to the norm
CE
Material
cotton, elastane, polyester
Manufacturer series
CAMO
Grammage
255g/m2
Trade name
protective bib pants
Gross weight870 g
EAN code5907558460056
See other products in this category: Work and Protective Clothing NEO TOOLS,
See other products from this series.:
*
81-252-S
0 in TME stock
Net price for quantities from 1 pcs - 29.74 USDGross price for quantities from 1 pcs - 29.74 USD
Net price for quantities from 5 pcs - 27.95 USDGross price for quantities from 5 pcs - 27.95 USD
Net price for quantities from 20 pcs - 26.76 USDGross price for quantities from 20 pcs - 26.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.