+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82-032

Shoes; Size: 41; blue-gray; chamois; oils,slip,solvent


Manufacturer: NEO TOOLS

Manufacturer part number:
82-032
TME Symbol:
NEO-82-032

Specification

Manufacturer
NEO TOOLS
Type of OSH component
shoes
Size
41
Colour
blue-gray
Material
chamois
Conform to the norm
CE EN 20345
Resistance to
oils, slip, solvent
Version
with metal toecap
Application of OSH
light industry, logistics, second work, services
Safety category
S1P SRA
OSH features
  • Breathable fabric
  • penetration-proof insole
  • reflective elements increase safety
Gross weight1.38 kg
EAN code5907558415131
See other products in this category: Leg protection NEO TOOLS,
*
82-032
0 in TME stock
Net price for quantities from 1 set - 33.07 USDGross price for quantities from 1 set - 33.07 USD
Net price for quantities from 5 set - 30.87 USDGross price for quantities from 5 set - 30.87 USD
Net price for quantities from 10 set - 29.77 USDGross price for quantities from 10 set - 29.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.