+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEO TOOLS | |
Type of OSH component | shoes | |
Size | 42 | |
Colour | black-grey | |
Material | microfibre | |
Conform to the norm | CE EN 20345 | |
Resistance to | slip | |
Version | with metal toecap | |
Application of OSH | light industry, logistics, second work, services | |
OSH features | Breathable fabric | |
Safety category | SB SRA |